3M SL8801/12-111A5-CUT technical specifications.
| Color | Silver |
| Conductor Material | Copper, Gold |
| Insulation Material | PO |
| Mount | Cable |
| Number of Conductors | 8 |
| Series | SL8800 |
| Shielding | Shielded |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SL8801/12-111A5-CUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.