3M SL8801/12-21DA5-00 technical specifications.
| Color | Silver |
| Conductor Material | Copper, Tin |
| Depth | 13.7mm |
| Insulation Material | PO |
| Number of Conductors | 12 |
| Series | SL8800 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SL8801/12-21DA5-00 to view detailed technical specifications.
No datasheet is available for this part.