3M SL8802/04-51DN5-00 technical specifications.
| Color | Silver |
| Conductor Material | Copper |
| Insulation Material | PO |
| Mount | Cable |
| Series | SL8800 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M SL8802/04-51DN5-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.