3M SLIC-3.6X19-BA/SES technical specifications.
| Inside Diameter | 3.6inch |
| Length | 19inch |
| Package Quantity | 4 |
| Series | SLiC™ |
| RoHS | Compliant |
Download the complete datasheet for 3M SLIC-3.6X19-BA/SES to view detailed technical specifications.
No datasheet is available for this part.