3M SLW technical specifications.
| Color | White |
| Height | 2.95inch |
| Length | 4.76inch |
| Material | Vinyl, ACRYLIC, FILM |
| Mount | Cable |
| Package Quantity | 10 |
| Series | ScotchCode™ |
| Width | 25.4mm |
| Wire/Cable Diameter | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.