3M SMS-700 technical specifications.
| Color | Orange |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Series | SMS |
| RoHS | Compliant |
Download the complete datasheet for 3M SMS-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.