3M SMS450BK technical specifications.
| Color | Black |
| Inside Diameter | 11.43mm |
| Length | 1.22m |
| Material | Polyolefin, PO |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Weight | 11.4lb |
| RoHS | Compliant |
Download the complete datasheet for 3M SMS450BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.