3M SP-1 technical specifications.
| Type | Spark Terminal |
| Gender | PL |
| Plating | Zinc |
| Max Operating Temperature | 250°C |
| Wire Size | 7AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M SP-1 to view detailed technical specifications.
No datasheet is available for this part.