
The 3M SPB-02 is a 3m long vinyl cable with a white and black color scheme. It has a maximum operating temperature range of 0 to 66°C and is designed for cable mount applications. The cable is part of the ScotchCode SPB series and is available in a package quantity of 5. The sensing distance of the cable is 3m and it has a wire/cable diameter of 0.47inch.
3M SPB-02 technical specifications.
| Color | White, Black |
| Lead Length | 3m |
| Length | 3m |
| Material | Vinyl |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | ScotchCode™ SPB |
| Size | 34.8mm |
| Wire/Cable Diameter | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SPB-02 to view detailed technical specifications.
No datasheet is available for this part.
