3M SPB-04 technical specifications.
| Color | White, Black |
| Material | Vinyl |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Roll |
| Series | ScotchCode™ SPB |
| Size | 34.8mm |
| Weight | 10.240001oz |
| Wire/Cable Diameter | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SPB-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
