
3M SPB-08 technical specifications.
| Color | White |
| Length | 34.8mm |
| Material | Vinyl |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Spool |
| Series | ScotchCode™ SPB |
| Size | 34.8mm |
| Weight | 10.240001oz |
| Width | 5.6mm |
| Wire/Cable Diameter | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SPB-08 to view detailed technical specifications.
No datasheet is available for this part.