3M SPB-15AS1 technical specifications.
| Marker Color | White |
| Material | Vinyl Impregnated Cloth |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 66°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M SPB-15AS1 to view detailed technical specifications.
No datasheet is available for this part.