3M SPB-16LC technical specifications.
| Color | Black, White |
| Material | Vinyl |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 5 |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for 3M SPB-16LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.