20-position, 2-row female board-to-board connector with a 0.8mm pitch. Features cantilever copper alloy contacts with gold plating, rated for 3A current and 50V AC/DC. Designed for surface mount termination with a straight orientation and solder connection. Includes a latch mechanism and a black polymer insulator. Operates within a temperature range of -55°C to 125°C and is RoHS compliant. Supplied in tape and reel packaging.
3M SPD08-020-L-RB-TR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Current Rating | 3A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | SPD08 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for 3M SPD08-020-L-RB-TR to view detailed technical specifications.
No datasheet is available for this part.