3M SPD08-050-RB-TR technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | SPD08 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M SPD08-050-RB-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.