3M SS-10 technical specifications.
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SS-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
