
3M SS-31-10-P technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Depth | 8.12mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 22.35mm |
| Package Quantity | 100 |
| Series | 72M |
| Weight | 0.0304oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M SS-31-10-P to view detailed technical specifications.
No datasheet is available for this part.