3M SS-31-4 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 6.35mm |
| Insulation | Non-Insulated |
| Length | 17.27mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | SNAP |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M SS-31-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.