3M SS-31-8 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Depth | 7.62mm |
| Insulation | Non-Insulated |
| Insulation Material | Vinyl |
| Length | 17.27mm |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | SNAP |
| Weight | 0.024oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M SS-31-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
