3M SS-32-8-P technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 22.35mm |
| Package Quantity | 1000 |
| Series | SS |
| Weight | 0.0336oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M SS-32-8-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.