3M SS-33-10 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 8.12mm |
| Insulation | Non-Insulated |
| Length | 18.54mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | SNAP |
| Weight | 0.0448oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M SS-33-10 to view detailed technical specifications.
No datasheet is available for this part.