3M SS-33-14-NB technical specifications.
| Color | Yellow |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Material | Copper |
| Package Quantity | 1000 |
| Weight | 0.0832oz |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M SS-33-14-NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.