3M SS-33-14-P technical specifications.
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Package Quantity | 1000 |
| Weight | 0.0736oz |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M SS-33-14-P to view detailed technical specifications.
No datasheet is available for this part.