The Highland Series cable mount terminal is constructed from copper with a tin plating. It has a length of 18.54mm and a depth of 8.12mm, with a non-insulated design. Available in quantities of 1000, these terminals are packaged in bulk and feature a SNAP termination. They are suitable for use with wire gauges ranging from 10AWG to 12AWG.
3M SS-33-8 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 8.12mm |
| Insulation | Non-Insulated |
| Length | 18.54mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | SNAP |
| Weight | 0.0464oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M SS-33-8 to view detailed technical specifications.
No datasheet is available for this part.