3M STD-101 technical specifications.
| Body Material | Polyester |
| Color | White |
| Depth | 9.52mm |
| Lead Length | 3m |
| Length | 61mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -28°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| Sensing Distance | 3m |
| Series | ScotchCode™ STD |
| Size | 2.4inch |
| Weight | 7.2oz |
| Wire/Cable Diameter | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for 3M STD-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.