3M STD-102 technical specifications.
| Body Material | Polyester |
| Color | White |
| Depth | 6.35mm |
| Lead Length | 3m |
| Length | 40.6mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -28°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| Sensing Distance | 3m |
| Series | ScotchCode™ STD |
| Size | 40.6m |
| Weight | 8.000001oz |
| Wire/Cable Diameter | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for 3M STD-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
