3M STD-TAG technical specifications.
| Color | White |
| Lead Length | 3m |
| Length | 3m |
| Material | Polyester |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | ScotchCode™ STD |
| Size | 60.9mm |
| Width | 6.35mm |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M STD-TAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
