3M STD-X technical specifications.
| Body Material | Polyester |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| Series | ScotchCode™ STD |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M STD-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.