3M STS technical specifications.
| Color | White |
| Material | Vinyl |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Sheet |
| Series | STS |
| Size | 35.6mm |
| Wire/Cable Diameter | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M STS to view detailed technical specifications.
No datasheet is available for this part.