3M SWB-1 technical specifications.
| Background Color | White |
| Capacitance | 0F |
| Color | White |
| Lead Length | 3m |
| Length | 3m |
| Material | Vinyl, FILM |
| Package Quantity | 5 |
| Sensing Distance | 3m |
| Series | ScotchCode™ SWB |
| Size | 38.1mm |
| Wire/Cable Diameter | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SWB-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
