3M SWD-R technical specifications.
| Color | Red, Clear, White |
| Height | 2.95inch |
| Length | 35mm |
| Material | Vinyl, Polyester |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Weight | 1.5lb |
| Width | 19mm |
| Wire/Cable Diameter | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SWD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
