3M T/R+ technical specifications.
| Package/Case | 600 |
| Color | Red, Tan |
| Insulation | Fully Insulated |
| Insulation Material | Polypropylene |
| Lead Length | 3m |
| Length | 3m |
| Material | Steel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | Performance Plus™ |
| Termination | TWIST ON |
| Type | Electrical |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M T/R+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.