3M T/Y+BOX technical specifications.
| Color | Yellow, Tan, Brown |
| Contact Material | Steel |
| Height | 0.49mm |
| Insulation | Fully Insulated |
| Insulation Material | Thermoplastic |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Performance Plus™ |
| Termination | TWIST ON |
| Voltage Rating | 600V |
| Width | 1.03mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M T/Y+BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.