3M TB3000BLACK technical specifications.
| Color | Black |
| Length | 3.05m |
| Material | Polyester |
| Mount | Cable |
| Packaging | Bulk |
| Series | SJ3000 |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M TB3000BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.