3M TB3506/TB3507 technical specifications.
| Color | White |
| Length | 3.05m |
| Material | Polyester |
| Mount | Adhesive |
| Packaging | Roll |
| Series | SJ3506, SJ3507 |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M TB3506/TB3507 to view detailed technical specifications.
No datasheet is available for this part.