3M TB3526N/TB3527N technical specifications.
| Color | Black |
| Length | 3.05m |
| Material | Nylon |
| Mount | Cable |
| Series | SJ3526N, SJ3527N |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M TB3526N/TB3527N to view detailed technical specifications.
No datasheet is available for this part.