3M TB3560 technical specifications.
| Color | Clear |
| Length | 3.05m |
| Material | PO, Polyolefin |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M TB3560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.