Thrml Mgmt Access Thermal Grease 4.1W/m.K 1.36X10e11Ohm.cm
3M TCG-2035 technical specifications.
| Type | Thermal Grease |
| Density | 2.92g/cm3 |
| Volume Resistivity | 1.36X10e11Ohm.cm |
| Min Operating Temperature | 100°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M TCG-2035 to view detailed technical specifications.
No datasheet is available for this part.