3M TH-440 technical specifications.
| Body Material | Steel |
| Color | Black, Red |
| Gender | Male |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M TH-440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
