
3M TL71-50ML technical specifications.
| Color | Violet |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Series | Scotch-Weld™ TL71 |
| RoHS | Compliant |
Download the complete datasheet for 3M TL71-50ML to view detailed technical specifications.
No datasheet is available for this part.