3M TM2436L1GR-L technical specifications.
| Color | Grey |
| Length | 3foot |
| Material | Vinyl |
| Package Quantity | 1 |
| Shape | Rectangular |
| Thickness | 0.093inch |
| Weight | 1lb |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for 3M TM2436L1GR-L to view detailed technical specifications.
No datasheet is available for this part.