3M TM2448L3BL technical specifications.
| Color | Blue |
| Length | 48inch |
| Material | Vinyl |
| Reach SVHC Compliant | No |
| Termination | SNAP |
| Width | 24inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M TM2448L3BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
