3M TM24600L1BL technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Length | 15.2m |
| Package Quantity | 1 |
| Thickness | 2.44mm |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M TM24600L1BL to view detailed technical specifications.
No datasheet is available for this part.