Dissipative vinyl matting, 0.125-inch thick, 24-inch width, and 50-foot length, provides general static control. This blue, rectangular matting is constructed from durable vinyl material. It features a 3-layer dissipative design for effective static charge management.
3M TM24600L3BL technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Lead Free | Lead Free |
| Length | 50foot |
| Material | Vinyl |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shape | Rectangular |
| Thickness | 0.13inch |
| Weight | 45lb |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for 3M TM24600L3BL to view detailed technical specifications.
No datasheet is available for this part.