Grey static shielding vinyl is available in 50-foot lengths with a thickness of 0.13 inch and a weight of 44 pounds. The material is 2 feet wide. This product is lead-free and made from vinyl.
3M TM24600L3GR technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Lead Free | Lead Free |
| Length | 50foot |
| Material | Vinyl |
| Package Quantity | 1 |
| Shape | Rectangular |
| Thickness | 0.13inch |
| Weight | 44lb |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for 3M TM24600L3GR to view detailed technical specifications.
No datasheet is available for this part.