3M TM30600L1BL technical specifications.
| Color | Blue |
| Length | 50foot |
| Material | Vinyl |
| Package Quantity | 1 |
| Shape | Rectangular |
| Thickness | 0.093inch |
| Weight | 1lb |
| Width | 2.5foot |
| RoHS | Compliant |
Download the complete datasheet for 3M TM30600L1BL to view detailed technical specifications.
No datasheet is available for this part.