The 3M TM30600L3GR cable is a 50foot long, grey colored, lead free vinyl cable with a rectangular shape and a thickness of 0.13inch. It is available in a package quantity of 1. The cable has a weight of 1lb and a width of 2.5foot.
3M TM30600L3GR technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Lead Free | Lead Free |
| Length | 50foot |
| Material | Vinyl |
| Package Quantity | 1 |
| Shape | Rectangular |
| Thickness | 0.13inch |
| Weight | 1lb |
| Width | 2.5foot |
| RoHS | Compliant |
Download the complete datasheet for 3M TM30600L3GR to view detailed technical specifications.
No datasheet is available for this part.