Blue, lead-free static control tape, 3.17mm thick and 0.91m wide, extends to 15.2m in length. Features a standard mount and 600 package/case. Weighs 72lb.
3M TM36600L3BL technical specifications.
| Package/Case | 600 |
| Color | Blue |
| Lead Free | Lead Free |
| Length | 15.2m |
| Mount | Standard |
| Thickness | 3.17mm |
| Weight | 72lb |
| Width | 0.91m |
| RoHS | Compliant |
Download the complete datasheet for 3M TM36600L3BL to view detailed technical specifications.
No datasheet is available for this part.