3M TMW.255X1.7-YELLOW-BULK technical specifications.
| Color | Yellow |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Series | TMW |
| RoHS | Compliant |
Download the complete datasheet for 3M TMW.255X1.7-YELLOW-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.