3M TR-482 technical specifications.
| Package/Case | 482 |
| Color | Red |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Weight | 1.25lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M TR-482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.